EMERSON – AVENTICS CC01 Series Valve Flow Valve, 5341124100, Threaded 1/2 in G, Outlet Female Internal Thread 1/2 in G
- RS Stock No.:
- 303-714
- Mfr. Part No.:
- 5341124100
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$201.37
(exc. GST)
$221.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.37 |
*price indicative
- RS Stock No.:
- 303-714
- Mfr. Part No.:
- 5341124100
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Internal Thread | |
| Product Type | Flow Valve | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/2 in G | |
| Outlet Connection Size | 1/2 in G | |
| Series | CC01 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Acrylonitrile Butadiene Rubber, Aluminium | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 5341124100 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Internal Thread | ||
Product Type Flow Valve | ||
Sub Type Valve | ||
Inlet Connection Size 1/2 in G | ||
Outlet Connection Size 1/2 in G | ||
Series CC01 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Acrylonitrile Butadiene Rubber, Aluminium | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 5341124100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a internal thread.
Port diameters are G 1 by 2
Nominal flow is 1650 l per min
Related links
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/8 in G Internal Thread 1/8 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/4 in G Internal Thread 1/4 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 3/8 in G Internal Thread 3/8 in G
- EMERSON – AVENTICS CC01 Series Interlock Flow Valve Threaded Metric M5 Internal Thread Metric M5
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 3/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 3/4
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/2
