EMERSON – AVENTICS CC01 Series Interlock Flow Valve, 5341120000, Threaded Metric M5 Internal Thread Metric M5
- RS Stock No.:
- 303-709
- Mfr. Part No.:
- 5341120000
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$70.38
(exc. GST)
$77.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.38 |
*price indicative
- RS Stock No.:
- 303-709
- Mfr. Part No.:
- 5341120000
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Outlet Connection Type | Internal Thread | |
| Product Type | Flow Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Interlock | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | CC01 | |
| Inlet Thread Standard | Metric | |
| Material | Anodised Aluminium, Acrylonitrile Butadiene Rubber (Seal) | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS conform, CEed | |
| Hazardous Area Certification | No | |
| Model Number | 5341120000 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Outlet Connection Type Internal Thread | ||
Product Type Flow Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Interlock | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series CC01 | ||
Inlet Thread Standard Metric | ||
Material Anodised Aluminium, Acrylonitrile Butadiene Rubber (Seal) | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS conform, CEed | ||
Hazardous Area Certification No | ||
Model Number 5341120000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a internal thread.
Port diameters are M5
Nominal flow is 130 l per min
Related links
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/2 in G, Outlet Female Internal Thread 1/2 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/4 in G Internal Thread 1/4 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/8 in G Internal Thread 1/8 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 3/8 in G Internal Thread 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/2
