EMERSON – AVENTICS CC04 Series Interlock Flow Valve, R412010564, Tube 4 mm, Outlet Male External Thread Metric M5

Subtotal (1 unit)*

$48.80

(exc. GST)

$53.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.80

*price indicative

RS Stock No.:
303-427
Mfr. Part No.:
R412010564
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Inlet Connection Type

Tube

Product Type

Flow Valve

Outlet Connection Type

External Thread

Sub Type

Interlock

Inlet Connection Size

4 mm

Outlet Connection Size

M5

Series

CC04

Maximum Operating Pressure

10 bar

Material

Polyamide

Outlet Port Gender

Male

Minimum Operating Temperature

-10°C

Outlet Thread Standard

Metric

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Exempt

Hazardous Area Certification

No

Minimum Operating Pressure

0.5bar

Model Number

R412010564

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.

Exhaust Air Throttling

Throttle bore diameter is 2 mm

Port diameters are 4 mm and M5

Nominal flow is 70 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy