EMERSON – AVENTICS CC04 Series Interlock Non Return Valve, R412010581, Tube 4 mm, Outlet Male External Thread Metric M5

Subtotal (1 unit)*

$51.24

(exc. GST)

$56.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.24

*price indicative

RS Stock No.:
303-562
Mfr. Part No.:
R412010581
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Outlet Connection Type

External Thread

Product Type

Non Return Valve

Inlet Connection Type

Tube

Sub Type

Interlock

Inlet Connection Size

4 mm

Outlet Connection Size

M5

Series

CC04

Maximum Operating Pressure

10 bar

Outlet Thread Standard

Metric

Material

Acrylonitrile Butadiene Rubber (Seal), Polyamide

Outlet Port Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Exempt

Minimum Operating Pressure

0.5bar

Hazardous Area Certification

No

Model Number

R412010581

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a push in fitting and external thread.

Inlet Side Throttling

Throttle bore diameter is 2 mm

Port diameters are 4mm and M5

Nominal flow is 70 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy