EMERSON – AVENTICS CC04 Series Interlock Non Return Valve, R412010575, Tube 10 mm, Outlet Male External Thread G 3/8 in

Subtotal (1 unit)*

$68.28

(exc. GST)

$75.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.28

*price indicative

RS Stock No.:
303-556
Mfr. Part No.:
R412010575
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

External Thread

Sub Type

Interlock

Inlet Connection Size

10 mm

Outlet Connection Size

3/8 in G

Series

CC04

Maximum Operating Pressure

10 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Acrylonitrile Butadiene Rubber (Seal), Polyamide

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Exempt

Hazardous Area Certification

No

Minimum Operating Pressure

0.5bar

Model Number

R412010575

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a push in fitting and external thread.

Exhaust Air Throttling

Throttle bore diameter is 6.6 mm

Port diameters are 10 mm and G 3 by 8

Nominal flow is 900 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy