EMERSON – AVENTICS CC04 Series Interlock Non Return Valve, R412010576, Tube 12 mm, Outlet Male Threaded G 3/8 in G

Subtotal (1 unit)*

$68.28

(exc. GST)

$75.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.28

*price indicative

RS Stock No.:
303-557
Mfr. Part No.:
R412010576
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Outlet Connection Type

Threaded

Product Type

Non Return Valve

Inlet Connection Type

Tube

Sub Type

Interlock

Inlet Connection Size

12 mm

Outlet Connection Size

3/8 in G

Series

CC04

Maximum Operating Pressure

10 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Outlet Port Gender

Male

Material

Polyamide, Acrylonitrile Butadiene Rubber (Seal)

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Exempt

Minimum Operating Pressure

0.5bar

Hazardous Area Certification

No

Model Number

R412010576

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a push in fitting and external thread.

Exhaust Air Throttling

Throttle bore diameter is 6.6 mm

Port diameters are 12 mm and G 3 by 8

Nominal flow is 960 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy