EMERSON – AVENTICS CC04 Series Interlock Non Return Valve, R412010588 6 mm, Outlet Male External Thread G 1/4 in G
- RS Stock No.:
- 303-565
- Mfr. Part No.:
- R412010588
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$59.78
(exc. GST)
$65.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.78 |
*price indicative
- RS Stock No.:
- 303-565
- Mfr. Part No.:
- R412010588
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Outlet Connection Type | External Thread | |
| Product Type | Non Return Valve | |
| Sub Type | Interlock | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 1/4 in G | |
| Series | CC04 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polyamide, Acrylonitrile Butadiene Rubber (Seal) | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | R412010588 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Outlet Connection Type External Thread | ||
Product Type Non Return Valve | ||
Sub Type Interlock | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 1/4 in G | ||
Series CC04 | ||
Maximum Operating Pressure 10 bar | ||
Material Polyamide, Acrylonitrile Butadiene Rubber (Seal) | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number R412010588 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a push in fitting and external thread.
Inlet Side Throttling
Throttle bore diameter is 4.5 mm
Port diameters are 6 mm and G 1 by 4
Nominal flow is 390 l per min
Related links
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 10 mm, Outlet Male External Thread G 1/2 in
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Outlet Male External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 10 mm, Outlet Male External Thread G 3/8 in
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 12 mm, Outlet Male External Thread G 1/2 in
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 8 mm, Outlet Male External Thread 1/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 4 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 12 mm, Outlet Male Threaded G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
