EMERSON – AVENTICS QR1-DBS Series Interlock Non Return Valve, R412005455, Tube 6 mm Push-in 6 mm

Subtotal (1 box of 5 units)*

$321.40

(exc. GST)

$353.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$321.40$64.28

*price indicative

RS Stock No.:
303-486
Mfr. Part No.:
R412005455
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Outlet Connection Type

Push-in

Inlet Connection Type

Tube

Sub Type

Interlock

Inlet Connection Size

6 mm

Outlet Connection Size

6 mm

Series

QR1-DBS

Maximum Operating Pressure

16 bar

Material

Polyamide

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS conform, CEed

Minimum Operating Pressure

0.5bar

Hazardous Area Certification

No

Model Number

R412005455

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Throttle Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It ensures reliable and efficient operation in a variety of environments.

Nominal flow 135 l per min

Diameter is 6mm

Material flow control screw is brass

Surface flow control screw is nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy