EMERSON – AVENTICS QR1-DBS Series Interlock Non Return Valve, R412005458, Tube 12 mm Push-in 12 mm
- RS Stock No.:
- 303-490
- Mfr. Part No.:
- R412005458
- Brand:
- EMERSON – AVENTICS
Subtotal (1 box of 2 units)*
$232.51
(exc. GST)
$255.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $232.51 | $116.255 |
*price indicative
- RS Stock No.:
- 303-490
- Mfr. Part No.:
- R412005458
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Tube | |
| Product Type | Non Return Valve | |
| Sub Type | Interlock | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Size | 12 mm | |
| Series | QR1-DBS | |
| Maximum Operating Pressure | 16 bar | |
| Material | Polyamide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Exempt | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Model Number | R412005458 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Tube | ||
Product Type Non Return Valve | ||
Sub Type Interlock | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Size 12 mm | ||
Series QR1-DBS | ||
Maximum Operating Pressure 16 bar | ||
Material Polyamide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Exempt | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Model Number R412005458 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Throttle Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It ensures reliable and efficient operation in a variety of environments.
Nominal flow 875 l per min
Diameter is 12mm
Material flow control screw is brass
Surface flow control screw is nickel plated
Related links
- EMERSON – AVENTICS QR1-DBS Series Interlock Non Return Valve Tube 6 mm Push-in 6 mm
- EMERSON – AVENTICS QR1-DBS Series Interlock Non Return Valve Tube 10 mm Push-in 10 mm
- EMERSON – AVENTICS QR1-DBS Series Interlock Non Return Valve Tube 8 mm Push-in 8 mm
- EMERSON – AVENTICS QR1-DBS Series Inlet Side Throttling Non Return Valve Tube 4 mm Push-in 4 mm
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 12 mm, Outlet Male Threaded G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 12 mm, Outlet Male External Thread G 1/2 in
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 4 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 10 mm, Outlet Male External Thread G 1/2 in
