Festo NPFC Series Nickel Plated Brass Adapter

Subtotal (1 pack of 10 units)*

$27.58

(exc. GST)

$30.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.758$27.58

*price indicative

RS Stock No.:
289-1859
Mfr. Part No.:
NPFC-E1-2M5-FM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Adapter

Series

NPFC

Material

Nickel Plated Brass

Thread Size

M5

Standards/Approvals

ISO 8573-1:2010

COO (Country of Origin):
IT

Festo NPFC Series Adaptor, M5 Threaded Connection, Nickel Plated Brass Material - NPFC-E1-2M5-FM, Numeric Part Number: 8069218


This adaptor is a high-quality extension designed for pneumatic applications. Featuring an M5 threaded connection, it facilitates efficient connections in various automation and electrical systems. Made from nickel-plated brass, this adaptor ensures durability and resistance to corrosion, making it suitable for a wide range of operating environments.

Features & Benefits


• Nickel-plated brass construction ensures longevity and performance

• Supports operating pressures from -0.95 bar to 50 bar

• Compatible with compressed air per ISO 8573-1:2010 standards

• Flexible ambient temperature range of -20 °C to 150 °C

• RoHS-compliant materials meet environmental safety standards

• Lightweight at 4.1 g for easy installation and use

Applications


• Used in pneumatic systems requiring M5 connections

• Utilised for extensions in automation equipment

• Suitable for various electrical and mechanical

• Employed in environments with low corrosion exposure

What is the significance of the M5 threaded connection for this adaptor?


The M5 threaded connection allows for secure and efficient integration with other pneumatic components, ensuring minimal leakage and reliable performance in industrial setups.

How does the corrosion resistance of nickel-plated brass benefit operations?


Nickel plating offers protection against corrosion and wear, making this adaptor suitable for harsh environments and prolonging its lifespan in demanding applications.

What is the maximum operating pressure this adaptor can handle?


This adaptor can operate safely within a pressure range from -0.95 bar to 50 bar, making it versatile for various pneumatic system requirements.

What temperature range can this adaptor withstand during operation?


The adaptor is designed to function effectively within a temperature spectrum of -20 °C to 150 °C, allowing it to be used in diverse conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy