- RS Stock No.:
- 250-2695
- Mfr. Part No.:
- NPFC-L-R12-G12-MF
- Brand:
- Festo
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$131.02
(exc. GST)
$144.12
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $131.02 | $13.102 |
*price indicative |
- RS Stock No.:
- 250-2695
- Mfr. Part No.:
- NPFC-L-R12-G12-MF
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Festo elbow fitting is a threaded fitting and material used for threaded fitting is nickel plated brass. The material is ROHS compliant.
Container size is 10
Operating pressure is -0.95 to 50 bar
Corrosion resistance classification CRC is 1 - Low corrosion stress
Operating pressure is -0.95 to 50 bar
Corrosion resistance classification CRC is 1 - Low corrosion stress
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 |
Connector B | G 1/2 |
Pneumatic Fitting Type | Elbow Fitting |
Connection Style | Threaded |
Threaded Connection | R 1/2 |
Manufacturer Series | NPFC |
Inlet Port | R 1/2 |
Model Number p | 8030219 |
Number of Inlet Ports | 1 |
Outlet Port | G 1/2 |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 50 bar |
Related links
- Festo NPFC Series Straight Fitting Threaded Connection Style, 8030272
- Festo NPFC Series Straight Fitting Threaded Connection Style, 8030292
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030216
- Festo NPFC Series Straight Threaded Adaptor Threaded Connection...
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8030307
- Festo NPFC Series Straight Fitting Threaded Connection Style, 8030302
- Festo NPFC Series Straight Fitting Threaded Connection Style, 8030291
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8069235