Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve

Subtotal (1 pack of 10 units)*

$50.24

(exc. GST)

$55.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.024$50.24

*price indicative

RS Stock No.:
203-9614
Mfr. Part No.:
NPQM-D-S6-E-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Sleeve

Series

NPQM-D-S6-E-P10

Material

Nickel Plated Brass

Finish

Nickel Plated Brass

Maximum Operating Temperature

70°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

COO (Country of Origin):
IT
The Festo push-in sleeve NPQM-D-S6-E-P10 is standard in size. It has Nominal size=4 mm and Operating pressure complete temperature range=-0,95 - 16 bar,

Operating medium=Compressed air in accordance with ISO8573-1:2010 [7:-:-]

Note on operating and pilot medium=Lubricated operation possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy