Festo Nickel Plated Brass Threaded, RP Threaded, Ball Valve, RP
- RS Stock No.:
- 203-5939
- Mfr. Part No.:
- VAPB-1/4-F-40-F03
- Brand:
- Festo
Subtotal (1 unit)*
$79.81
(exc. GST)
$87.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.81 |
*price indicative
- RS Stock No.:
- 203-5939
- Mfr. Part No.:
- VAPB-1/4-F-40-F03
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Outlet Port Size | 1/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Brass | |
| Standards/Approvals | ISO8573-1:2010, ISO 5211, RoHS | |
| Model Number | 534302 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Chrome Plated Brass | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Outlet Port Size 1/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard RP | ||
Actuator Included Yes | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 150°C | ||
Handle Material Brass | ||
Standards/Approvals ISO8573-1:2010, ISO 5211, RoHS | ||
Model Number 534302 | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 40 mm Compression Fitting Size, 40 Bar Operating Pressure - VAPB-1/4-F-40-F03, Numeric Part Number: 534302
This ball valve by Festo is a versatile and reliable solution for controlling the flow of various media in industrial applications. With its durable chrome plated brass ball and nickel plated brass body, this valve offers high performance in demanding environments. The 40 mm compression fitting and 1/4 in thread ensure easy installation, while its high pressure rating of 40 Bar makes it suitable for a wide range of applications.
Features & Benefits
• Suitable for a wide range of applications in the automation, electronics, electrical, and mechanical industries
• 2-way design for versatile flow control
• Soft sealing principle for reliable operation
• Reversible flow direction for flexibility in installation
• Complies with RoHS regulations for environmental sustainability
Applications
• For use in compressed air systems in accordance with ISO8573-1:2010 standards
• Ideal for controlling inert gases, water, and neutral fluids
• Suitable for medium temperatures ranging from -20 to 150 °C
Can it handle high-pressure applications?
This ball valve is designed to operate at a maximum pressure of 40 Bar, making it ideal for high-pressure systems.
Is this valve suitable for use with different types of media?
Yes, this ball valve can handle compressed air, inert gases, water, and neutral fluids, providing versatility in various applications.
Will it fit my existing setup?
With a 40mm compression fitting and 1/4 in thread size, this valve is compatible with most standard installations.
Related links
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Mechanical Pneumatic Manual Control Valve VAPB Series 534304
- Festo Stainless Steel Threaded Ball Valve
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
