Festo MCK Series Aluminium Tubing Nut
- RS Stock No.:
- 289-1714
- Mfr. Part No.:
- MCK-PK-3
- Brand:
- Festo
Subtotal (1 unit)*
$2.88
(exc. GST)
$3.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.88 |
*price indicative
- RS Stock No.:
- 289-1714
- Mfr. Part No.:
- MCK-PK-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Nut | |
| Series | MCK | |
| Material | Aluminium | |
| Thread Size | M6 | |
| Standards/Approvals | RoHS 21/03/2024 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Nut | ||
Series MCK | ||
Material Aluminium | ||
Thread Size M6 | ||
Standards/Approvals RoHS 21/03/2024 | ||
- COO (Country of Origin):
- DE
The Festo Union nut is designed for reliable pneumatic connections in various applications. It offers a moderate corrosion resistance class and is made of high quality materials for long-lasting performance.
Female thread size M6x0.75 for versatile connections
Corrosion resistant CRC 2 material for durability
Made of anodised wrought aluminium alloy for longevity
Related links
- Festo Aluminium Tubing Nut
- Festo Aluminium Tubing Nut for 4 mm
- Festo Aluminium Tubing Nut for 8 mm
- Festo Polymer Tubing Nut
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo Polyoxymethylene Tubing Nut
- Festo M6 Nickel Plated Wrought Aluminium Alloy Tubing Nut for 3mm
