Capri Grey 316L Stainless Steel, Nickel Plated Brass Cable Gland Locknut, M8 Thread
- RS Stock No.:
- 712-503
- Mfr. Part No.:
- CAP220894
- Brand:
- Capri
Subtotal (1 bag of 20 units)*
$484.32
(exc. GST)
$532.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $484.32 | $24.216 |
*price indicative
- RS Stock No.:
- 712-503
- Mfr. Part No.:
- CAP220894
- Brand:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Material | 316L Stainless Steel, Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M8 | |
| Colour | Grey | |
| Standards/Approvals | EN 60423 | |
| Series | CAP | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Material 316L Stainless Steel, Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M8 | ||
Colour Grey | ||
Standards/Approvals EN 60423 | ||
Series CAP | ||
- COO (Country of Origin):
- IN
The Capri Industrial metallic locknuts designed to secure cable glands into entries. Made of Durable nickel-plated brass with options for premium marine-grade stainless steel to ensure reliable grounding and high mechanical retention in heavy-duty wiring installations.
Available in standard nickel-plated brass or premium 316L stainless steel on demand
Compliant with standard ISO threadforms according to EN 60423 specifications
Related links
- Capri Grey 316L Stainless Steel M10 Thread
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M8 Thread
- Lapp Grey Brass Cable Gland Locknut, M8 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG42 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M16 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
