Norgren M5 Nickel Plated Brass Plug Fitting
- RS Stock No.:
- 220-3319
- Mfr. Part No.:
- 160050005
- Brand:
- Norgren
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-3319
- Mfr. Part No.:
- 160050005
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Accessory Type | Plug Connector | |
| Threaded Connection | M5 | |
| Threaded Connection - Thread Size | M5 | |
| Manufacturer Series | 16005 | |
| Material | Nickel Plated Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Accessory Type Plug Connector | ||
Threaded Connection M5 | ||
Threaded Connection - Thread Size M5 | ||
Manufacturer Series 16005 | ||
Material Nickel Plated Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The IMI Norgren plug with flange - spanner, this is made from nickel plated brass. It has copper seal. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren Nickel Plated Brass Plug Fitting
- Norgren G Nickel Plated Brass Plug Fitting for 1/4 in G
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO G Nickel Plated Brass Plug Fitting
- RS PRO R Nickel Plated Brass Plug Fitting
- Festo Nickel Plated Brass Pneumatic Silencer 10 bar Threaded
- Legris Metric Nickel Plated Brass Blanking Plug for 6 mm










