Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- RS Stock No.:
- 220-3321
- Mfr. Part No.:
- 160050088
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
$161.30
(exc. GST)
$177.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $161.30 | $32.26 |
| 5 - 9 | $159.17 | $31.834 |
| 10 + | $155.87 | $31.174 |
*price indicative
- RS Stock No.:
- 220-3321
- Mfr. Part No.:
- 160050088
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Plug Fitting | |
| Thread Standard | BSP | |
| Series | 16005 | |
| Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| For Use With | Fluid System Connector | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Plug Fitting | ||
Thread Standard BSP | ||
Series 16005 | ||
Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
For Use With Fluid System Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren plug with flange - spanner, this is made from nickel plated brass. It has copper seal. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Related links
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren Fluid System Connector BSP Brass Plug Fitting
- Norgren Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting
- Norgren G Nickel Plated Brass Plug Fitting for 1/4 in G
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO G Nickel Plated Brass Plug Fitting
- RS PRO R Nickel Plated Brass Plug Fitting
