- RS Stock No.:
- 208-0346
- Mfr. Part No.:
- KR 22 PPXA
- Brand:
- SKF
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$133.67
(exc. GST)
$147.04
(inc. GST)
Units | Per unit |
1 + | $133.67 |
- RS Stock No.:
- 208-0346
- Mfr. Part No.:
- KR 22 PPXA
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF Needle Roller bearing is a cylindrical roller that comes with small diameter relative to their length. It has 10mm bore diameter and 22mm outside diameter. The modified roller/raceway profile prevents stress peaks to extend bearing service life. The SKF supplies needle roller bearings in many different designs, series and in a wide range of sizes, which make them appropriate for a wide variety of operating conditions and applications.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Specifications
Attribute | Value |
---|---|
Roller Diameter | 22mm |
Type | Stud |
Bore Size | 10mm |
Static Load Rating | 5000N |
Dynamic Load Rating | 4400N |