Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- RS Stock No.:
- 203-9625
- Mfr. Part No.:
- NPQM-D-S14-E-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$93.47
(exc. GST)
$102.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.347 | $93.47 |
*price indicative
- RS Stock No.:
- 203-9625
- Mfr. Part No.:
- NPQM-D-S14-E-P10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | NPQM-D-S14-E-P10 | |
| Material | Nickel Plated Brass | |
| Finish | Nickel Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series NPQM-D-S14-E-P10 | ||
Material Nickel Plated Brass | ||
Finish Nickel Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- IT
The Festo push-in sleeve NPQM-D-S14-E-P10 is standard in size. It has Nominal size=12 mm and Operating pressure complete temperature range=-0,95 - 16 bar,
Operating medium=Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium=Lubricated operation possible
- RS Stock No. 2039603
- Mfr. Part No. NPQM-D-S12-E-P10
Each (In a Pack of 10)
$8.332
- RS Stock No. 2039614
- Mfr. Part No. NPQM-D-S6-E-P10
Each (In a Pack of 10)
$5.024
- RS Stock No. 2039624
- Mfr. Part No. NPQM-D-S10-E-P10
Each (In a Pack of 10)
$6.446
- RS Stock No. 2039621
- Mfr. Part No. NPQM-D-S4-E-P10
Each (In a Pack of 10)
$4.461
Related links
- Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- Festo Nickel Plated Brass Blanking Plug
- Festo NPQH Series, 578322 Push-in Push-in
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Festo NPQM Series Nickel, 558777
- Festo Nickel Plated Brass, 8030216 1/8 in R
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M3 Male












