Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M3 Male
- RS Stock No.:
- 289-0886
- Mfr. Part No.:
- KD1-M3-A
- Brand:
- Festo
Subtotal (1 unit)*
$45.26
(exc. GST)
$49.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.26 |
*price indicative
- RS Stock No.:
- 289-0886
- Mfr. Part No.:
- KD1-M3-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M3 | |
| Series | KD1-M3-A | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 8778, VDMA24364-B1/B2, ISO 8573-1:2010 | |
| Model Number | 151995 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M3 | ||
Series KD1-M3-A | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1.2 Mpa | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 8778, VDMA24364-B1/B2, ISO 8573-1:2010 | ||
Model Number 151995 | ||
- COO (Country of Origin):
- DE
The Festo Quick Coupling Socket is a versatile and reliable pneumatic coupling suitable for a wide range of applications. With a nominal size of 1.5 mm and this product ensures efficient compressed air connections.
Low corrosion stress with CRC 1 corrosion resistance class
High alloy stainless steel components for durability
RoHS compliant
Male thread M3 for easy installation
- RS Stock No. 2023148
- Mfr. Part No. KS4-CK-6
Each
$10.33
- RS Stock No. 2023164
- Mfr. Part No. KS2-M5-A
Each
$9.36
- RS Stock No. 2831354
- Mfr. Part No. 21SFKO06MXN
Each
$8.65
Related links
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 2mm
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling
- Legris Nickel Plated Brass 1/2 in Male, Male/Female 25mm Single
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female












