Subtotal (1 bag of 20 units)*
$89.09
(exc. GST)
$98.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $89.09 | $4.455 |
*price indicative
- RS Stock No.:
- 202-3292
- Mfr. Part No.:
- B-1/2-20
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | 1/2 in G | |
| Thread Standard | G | |
| Series | B | |
| Head Type | Round | |
| Material | Steel | |
| Connection Type | Threaded | |
| Standards/Approvals | RoHS | |
| Model Number | 534216 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size 1/2 in G | ||
Thread Standard G | ||
Series B | ||
Head Type Round | ||
Material Steel | ||
Connection Type Threaded | ||
Standards/Approvals RoHS | ||
Model Number 534216 | ||
- COO (Country of Origin):
- DE
Festo Series B Blanking Plug, 20mm Tube - B-1/2-20
This blanking plug from Festo is a versatile accessory used for sealing tube connections. With optimal dimensions of 1/2 inch thread size and a 20mm tube size, this industrial plug offers a reliable solution for various pneumatic applications. Its durable construction and compatibility with Festo B series products make it a reliable choice.
Features & Benefits
• Conforms to standard DIN 908 for quality assurance
• Nominal tightening torque of 14 Nm ensures secure fastening
• Weighing only 43 g, it is lightweight yet durable
• Made of galvanised steel for longevity
• Pneumatic connection with male thread G1/2 for easy installation
Applications
• Ideal for sealing tube connections in pneumatic systems
• Compatible with Festo B series components
• Suitable for industrial environments requiring reliable sealing solutions
Can it handle high pneumatic pressures efficiently?
Yes, it is designed to withstand varying pneumatic pressures with ease.
Will it fit other tube sizes apart from 20 mm?
The blanking plug is specifically designed for 20 mm tube sizes for optimal performance.
Is it compatible with Festo accessories from other series?
The plug is best suited for use with Festo B series products to ensure proper functionality.
