Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3073
- Mfr. Part No.:
- QSH-4-100
- Brand:
- Festo
Subtotal (1 bag of 100 units)*
$332.90
(exc. GST)
$366.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $332.90 | $3.329 |
*price indicative
- RS Stock No.:
- 202-3073
- Mfr. Part No.:
- QSH-4-100
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- JP
The Festo silencer for use in connection with MS6-SV pressure build-up exhaust valve. It has open silencer of structure and operating pressure is up to 0-10 bar. It is assembled in any position and using threaded type mounting.
Ambient temperature -10 to 50 °C
PE silencer insert material
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
