Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve

Subtotal (1 bag of 10 units)*

$70.28

(exc. GST)

$77.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$70.28$7.028

*price indicative

RS Stock No.:
202-3041
Mfr. Part No.:
QSH-8-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Sleeve

Series

8

Material

Polybutylene Terephthalate

Finish

Polybutylene Terephthalate

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

COO (Country of Origin):
JP
The Festo one-way flow control function for supply air with swivel joint has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection

Ambient temperature -10 to 60 °C

Slotted head screw adjusting element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy