Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3064
- Mfr. Part No.:
- QSH-6
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$56.56
(exc. GST)
$62.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $56.56 | $5.656 |
*price indicative
- RS Stock No.:
- 202-3064
- Mfr. Part No.:
- QSH-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
- COO (Country of Origin):
- JP
The Festo silencer used for reducing noise and avoiding contamination at the exhaust port of pneumatic component. It assembled in any position and operating pressure complete temperature range 0 - 10 bar. Its flow rate to atmosphere is 6000 l/min.
Ambient temperature -10 to 70 °C
PE silencer insert material
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- SMC Polybutylene Terephthalate Tubing Cap for 10 mm
