Festo Nickel Plated Brass Blanking Plug

Subtotal (1 bag of 10 units)*

$30.50

(exc. GST)

$33.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$30.50$3.05

*price indicative

RS Stock No.:
125-9766
Distrelec Article No.:
304-30-286
Mfr. Part No.:
NPQH-P-S10-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Blanking Plug

Series

NPQH

Connection Type

Push-in

Head Type

Hexagonal Socket

Material

Nickel Plated Brass

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS-compliant

Model Number

578260

Overall Length

35mm

COO (Country of Origin):
IT

NPQH Blanking Plugs


Festo NPQH high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from abrasion resistant nickel plated brass and safe for use in the food industry.

Features and Benefits


Solid metal design;High temperature resistance;Resistant to cleaning agents;FDA compliant;High-pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy