Festo Nickel Plated Brass Blanking Plug

Subtotal (1 bag of 10 units)*

$38.71

(exc. GST)

$42.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$38.71$3.871

*price indicative

RS Stock No.:
125-9764
Distrelec Article No.:
304-30-287
Mfr. Part No.:
NPQH-P-S6-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Blanking Plug

Connection Size

6 mm

Series

NPQH

Material

Nickel Plated Brass

Head Type

Hexagonal, Hexagonal Socket

Connection Type

Push-In Sleeve

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS-compliant

Overall Length

25mm

Model Number

578258

COO (Country of Origin):
IT

Festo NPQH Series Blanking Plug, 6mm Connection Size, 20 Bar Maximum Operating Pressure - NPQH-P-S6-P10


This blanking plug provides a sealed closure for pneumatic lines and fittings in industrial settings. Manufactured from a nickel-plated brass alloy, it is intended for use where a robust, corrosion-resistant stoppage of airflow is required and operates reliably across a wide temperature band. The design incorporates a push-in sleeve connection and a hex-style head for torque application, making it suitable for routine installation and removal within compressed-air systems.

Features and Benefits:


• 20 bar maximum pressure for high-pressure line isolation
• 150°C maximum temperature enables high-heat environments
• 0°C minimum temperature sustains low-temperature operation
• Nickel-plated brass body resists corrosion under industrial fluids
• Push-in sleeve connection allows quick tool-free insertion
• Hexagonal socket head permits secure spanner or key tightening

Applications


• Suitable for isolating pneumatic manifolds during maintenance
• Ideal for capping unused 6mm tubing ports
• Used with compressed-air assemblies in plant machinery
• Can be used for temporary pressure testing of lines
• Appropriate for use in harsh factory environments

What connection size does it accept for tubing?


It is designed to fit a 6mm connection, compatible with standard 6mm pneumatic tubing and fittings.

Which head types facilitate installation and removal?


Two head profiles are provided: a hexagonal external form and a hexagonal socket for internal-key operation, allowing use of either spanners or hex keys.

What approvals or regulatory characteristics apply?


The component meets RoHS requirements, indicating restricted-substance compliance for electrical and electronic equipment directives.

What is the overall length for space planning in assemblies?


The plug extends to an overall length of 25mm, enabling straightforward clearance calculations in compact manifold layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy