SMC JIS Spatter Cover

Subtotal (1 bag of 10 units)*

$11.40

(exc. GST)

$12.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$11.40$1.14

*price indicative

RS Stock No.:
122-5601
Mfr. Part No.:
KR-06C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Spatter Cover

Thread Standard

JIS

Series

KR

Connection Type

R Thread, Metric Fine Thread, Taper Pipe Thread

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL-94 Standard V-0, JIS B 0211 Class 2, JIS B 0203

COO (Country of Origin):
JP

Series KR - Spatter Cover


SMC's KR series of flame resistant, one-touch fittings are for use in environments where pneumatic piping and fixtures are open to sparks and spatter from welding equipment. SMC's flame resistant fittings are suitable for use up to a pressure of 145 psi and by allowing the body and threaded section to rotate when mounted are ideal for use in confined spaces. Spatter covers can be used to prevent against the tube being released because of intrusion or adhesion by covering by providing protective cover over the release button.

Suitable for pressure up to 145 psi

Supplied with sealant - no need for tape

Accepts flame resistant soft nylon tubing

Suitable for use in confined spaces

Low release force minimises damage to tubing when released

Thread to tube Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy