Subtotal (1 unit)*
$15.62
(exc. GST)
$17.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.62 |
*price indicative
- RS Stock No.:
- 271-2540
- Mfr. Part No.:
- GWB-0,1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bi-Material Seal | |
| Series | GWB | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bi-Material Seal | ||
Series GWB | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Festo thread sealing tape has 12000 mm length and 12 mm width.
LABS conformity VDMA24364-B1/B2-L












