- RS Stock No.:
- 218-0597
- Mfr. Part No.:
- F68G-NNN-AR3
- Brand:
- Norgren
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$748.63
(exc. GST)
$823.49
(inc. GST)
Units | Per unit |
1 + | $748.63 |
- RS Stock No.:
- 218-0597
- Mfr. Part No.:
- F68G-NNN-AR3
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The IMI Norgren Inline Valves is mechanically actuated poppet valve has normally open and normally closed models can also be used as 2/2 valves designed for use in industrial compressed air systems.
Long established and well-proven valves
Compact size
May also be used as 2/2 valves
Normally open and normally closed models
Compact size
May also be used as 2/2 valves
Normally open and normally closed models
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Drain Type | Automatic |
Manufacturer Series | F68G |
Related links
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Norgren F68G series 40μm G 1 Pneumatic Filter 684m³/h max with...
- Norgren Service Kit for F68G
- Norgren F68G series 40μm Pneumatic Filter with Manual drain
- Norgren 5μm Replacement Filter Element for F68G
- Norgren 40μm Replacement Filter Element for F68G
- Norgren F68G series 5μm Pneumatic Filter with Automatic drain