SAM 3154 series Pneumatic Filter with Automatic drain
- RS Stock No.:
- 282-8352
- Mfr. Part No.:
- 3154-8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8352
- Mfr. Part No.:
- 3154-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Series | 3154 | |
| Standards/Approvals | No | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
Series 3154 | ||
Standards/Approvals No | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Fill inlet filter is a spare part for brake bleeder 3154.
35 g weight
Related links
- SAM 3154 Series Visual Level Indicator Liquid Level Indicator
- SAM 3154 Series Black Push-in Push Button Head
- SAM 3154 Series White Steel Cable Gland, PG13.5 Thread
- SMC AFF4C-F03D series 5 μm 3/8 in G 10 bar Pneumatic Filter with Automatic drain
- Festo D series 40 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 5 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMBA series 0.01 μm 1 in 12 bar Pneumatic Filter with Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter with Automatic drain
