Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 212-9238
- Mfr. Part No.:
- F82G-2GN-AP3
- Brand:
- Norgren
Subtotal (1 unit)*
$162.03
(exc. GST)
$178.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.03 |
*price indicative
- RS Stock No.:
- 212-9238
- Mfr. Part No.:
- F82G-2GN-AP3
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 40μm | |
| Port Size | 1/4 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | ISO G Parallel/PTF | |
| Series | Excelon Plus | |
| Seal Material | Chloroprene Rubber, Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Filter | ||
Filtration Size 40μm | ||
Port Size 1/4 in G | ||
Drain Type Automatic | ||
Connection Thread Standard ISO G Parallel/PTF | ||
Series Excelon Plus | ||
Seal Material Chloroprene Rubber, Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The IMI Norgren Excelon Plus 82 series general purpose filter has a G1/4" size port with auto drain and polycarbonate bowl. The filter has die cast aluminium housing with polycarbonate bowl.
Port size = G1/4
Filter size = 40μm
Operating pressure = 10bar
Ambient temperature = -10°C to 60°
Medium = compressed air
Double safety lock on bowl
New filter maintenance system
Related links
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 27 dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 10 bar Pneumatic Filter 1620 L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680 L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/8 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680 L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680 L/min max with Automatic drain
