Festo MS series 5 μm 12 bar Pneumatic Filter with Automatic drain

Subtotal (1 unit)*

$583.30

(exc. GST)

$641.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.30

*price indicative

RS Stock No.:
202-3328
Mfr. Part No.:
MS9-LF-G-CUV
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

5μm

Product Type

Pneumatic Filter

Drain Type

Automatic

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:9:-), ISO8573-1:2010 (6:8:4)

Model Number

564109

Filter Type

Centrifugal Blower

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU
The Festo filter MS9-LF-G-CUV is 5 μm filter. It has metal bowl guard, fully automatic condensate drain and flow direction from left to right.

Size 9

Series MS

Assembly position Vertical +/- 5°

Grade of filtration 5 μm

Condensate drain fully automatic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy