Festo D series 40μm Pneumatic Filter with Automatic drain
- RS Stock No.:
- 203-0696
- Mfr. Part No.:
- LF-D-MIDI-A
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$309.02
(exc. GST)
$339.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $309.02 |
- RS Stock No.:
- 203-0696
- Mfr. Part No.:
- LF-D-MIDI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has midi size with metal bowl guard which drain fully automaticallyally. It assembled in vertical +/- 5° position with maximum condensate volume 43cm3 which is without threaded connection plate with FRB threaded pin 40 μm of filtration.
Ambient temperature 5 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Drain Type | Automatic |
Manufacturer Series | D |
Related links
- Festo D series 5μm Pneumatic Filter with Automatic drain
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with...
- Festo D series 40μm G 1/2 Pneumatic Filter 3000L/min max with...
- Festo D series 40μm G 3/8 Pneumatic Filter 2700L/min max with...
- Festo D series 40μm G 3/4 Pneumatic Filter 3000L/min max with...
- Festo D series 0.01μm Pneumatic Filter with Automatic drain
- Festo D series 40μm Pneumatic Filter with Automatic drain
- Festo D series 40μm 0bar to 16 bar Pneumatic Filter with Manual drain