SAM 3154 Series Black Push-in Push Button Head
- RS Stock No.:
- 211-388
- Mfr. Part No.:
- 3154-3
- Brand:
- SAM
Subtotal (1 unit)*
$236.30
(exc. GST)
$259.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.30 |
*price indicative
- RS Stock No.:
- 211-388
- Mfr. Part No.:
- 3154-3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Push Button Head | |
| Series | 3154 | |
| Push Button Colour | Black | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Push-in | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Push Button Head | ||
Series 3154 | ||
Push Button Colour Black | ||
Push Button Shape Rectangular | ||
Push Button Actuation Push-in | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
3154-3
The SAM Outillage Button is specifically designed as a spare part for the brake bleeder model 3154, ensuring optimal functionality and reliability. Crafted with precision, it is a critical component for achieving seamless operation while enhancing safety during brake maintenance tasks. Maintenance and upgrades are simplified with this easy to install part, making it an essential addition to your toolkit. The commitment to quality is evident in every detail, reflecting the high standards upheld by the manufacturer. Whether you are performing routine maintenance or tackling a more complex task, this product stands out in delivering efficiency and effectiveness.
Lightweight design enhances manoeuvrability during use
Durable construction provides long lasting performance
Easy installation streamlines the maintenance process
Supports safe and efficient operation during critical brake tasks
Related links
- Schneider Electric Harmony Series Black Push Button Head, IP65
- Schmersal Elan Series Black Push Button Head IP69K
- Schneider Electric Harmony Series Black Push Pull Push Button Head IP67 IP69K
- Schneider Electric ZB5A Series Black Push Push Push Button Head IP66, IP67
- Schneider Electric 9001SK Series Black Push Button Head IP64
- Siemens SIRIUS ACT Series Black Push Button Head, 22mm Cutout
- Schneider Electric Harmony 9001SK Series Black Push Push Button Head IP66
- Schneider Electric Harmony XAC Series Black Push Button Head IP65
