Festo D series 5 μm 3/8 in G 16 bar Pneumatic Filter 1100L/min max with Manual drain
- RS Stock No.:
- 202-3391
- Mfr. Part No.:
- LF-3/8-D-5M-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$177.40
(exc. GST)
$195.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.40 |
*price indicative
- RS Stock No.:
- 202-3391
- Mfr. Part No.:
- LF-3/8-D-5M-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Flow Rate | 1100L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 162612 | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Flow Rate 1100L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 162612 | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo filter LF-3/8-D-5M-MINI Degree of filtration 5 μm, with bowl guard and manual condensate drain.
Size Mini
Series D
Assembly position Vertical +/- 5°
Grade of filtration 5 μm
Condensate drain manual rotary
Related links
- Festo D series 5 μm 1/8 in G 16 bar Pneumatic Filter 800 L/min max with Manual drain
- Festo D series 5 μm 3/8 in G 16 bar Pneumatic Filter 1800 L/min max with Manual drain
- Festo D series 5 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 5 μm 1/4 in G 16 bar Pneumatic Filter 950 L/min max with Manual drain
- Festo D series 5 μm 1/8 in G 12 bar Pneumatic Filter 800 L/min max with Automatic drain
- Festo D series 40 μm 3/8 in G 16 bar Pneumatic Filter 1400 L/min max with Manual drain
- Festo D series 5 μm 3/8 in G 12 bar Pneumatic Filter 1800 L/min max with Automatic drain
- Festo D series 5 μm 3/4 in G 16 bar Pneumatic Filter 2000 L/min max with Manual drain
