- RS Stock No.:
- 203-0660
- Mfr. Part No.:
- LF-1/8-D-5M-MINI
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$133.49
(exc. GST)
$146.84
(inc. GST)
Units | Per unit |
1 + | $133.49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0660
- Mfr. Part No.:
- LF-1/8-D-5M-MINI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has mini size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 800 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/8 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 800L/min |
Related links
- Hammers
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Festo D series 40μm G 1/8 Pneumatic Filter 1000L/min max with Manual drain
- Festo D series 5μm G 1/8 Pneumatic Filter 800L/min max with Automatic drain
- Festo D series 40μm G 1/8 Pneumatic Filter 1000L/min max with...