Festo D series 40μm G 3/8 Pneumatic Filter 1400L/min max with Manual drain
- RS Stock No.:
- 203-0746
- Mfr. Part No.:
- LF-3/8-D-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$111.76
(exc. GST)
$122.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.76 |
*price indicative
- RS Stock No.:
- 203-0746
- Mfr. Part No.:
- LF-3/8-D-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40µm | |
| Port Connection | G 3/8 | |
| Drain Type | Manual | |
| Manufacturer Series | D | |
| Maximum Flow Rate | 1400L/min | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40µm | ||
Port Connection G 3/8 | ||
Drain Type Manual | ||
Manufacturer Series D | ||
Maximum Flow Rate 1400L/min | ||
- COO (Country of Origin):
- HU
The Festo's D series filter has mini size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 1,400 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Related links
- Festo D series 40μm G 3/8 Pneumatic Filter 1400L/min max with Automatic drain
- Festo D series 5μm G 3/8 Pneumatic Filter 1100L/min max with Manual drain
- Festo D series 40μm G 3/8 Pneumatic Filter 2700L/min max with Manual drain
- Festo D series 5μm G 3/8 Pneumatic Filter 1800L/min max with Manual drain
- Festo D series 40μm G 3/8 Pneumatic Filter 2700L/min max with Automatic drain
- Festo D series 5μm G 3/8 Pneumatic Filter 1800L/min max with Automatic drain
- Festo D series 40μm G 1/8 Pneumatic Filter 1000L/min max with Manual drain
- Festo D series 1μm G 3/8 Pneumatic Filter 675L/min max with Manual drain
