- RS Stock No.:
- 233-7391
- Mfr. Part No.:
- VNA111A-8A-5DZ-Q
- Brand:
- SMC
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$224.11
(exc. GST)
$246.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $224.11 |
- RS Stock No.:
- 233-7391
- Mfr. Part No.:
- VNA111A-8A-5DZ-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC VNA series is used for controlling pneumatic systems or air-hydro circuits. A balance poppet that enables air to flow forward or backward.
The cylinder operation by external pilot air
Can be operated with pressure differential zero
Wide variations
Can be operated with pressure differential zero
Wide variations
Specifications
Attribute | Value |
---|---|
Valve Type | Cylinder |
Default Valve Position | NC |
Return Type | Spring |
Maximum Working Pressure | 10 bar |
Related links
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar
- SMC Cylinder type Pneumatic Operated Process Valve, Rc 1/4in to Rc...
- SMC Cylinder type Pneumatic Operated Process Valve, G 1in, 9.7 bar
- SMC Pneumatic Operated Process Valve
- SMC Manual type Pneumatic Operated Process Valve, G 1in to Rc...
- Norgren Angle Seat type Pneumatic Operated Process Valve, 16 bar