Festo Ball type Pneumatic Actuated Valve, 40 bar, EN 10226-1, Female 3/4 in

Subtotal (1 unit)*

$923.14

(exc. GST)

$1,015.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$923.14

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$549.15

(exc. GST)

$604.06

(inc. GST)

RS Stock No.:
203-6083
Mfr. Part No.:
VZPR-BPD-22-R34
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

3/4 in

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

3/4 in

Maximum Operating Pressure

40 bar

Inlet Thread Standard

EN 10226-1

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Valve Material

Brass

Outlet Thread Standard

R

Maximum Operating Temperature

150°C

Standards/Approvals

No

Model Number

540513

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 40 Bar Maximum Working Pressure, 3/4 in Thread Size - VZPR-BPD-22-R34, Numeric Part Number: 540513


This pneumatic actuated valve by Festo is a high-quality industrial product designed to deliver reliable performance in various applications. With a maximum working pressure of 40 Bar and direct action functionality, this valve ensures smooth operation. The 3/4 inch valve size makes it versatile for different systems and setups.

Features & Benefits


• Direct action design for precise control and response

• Thread size of 3/4 inch for easy installation

• Maximum working pressure of 40 Bar for high-pressure applications

Applications


• Ideal for use in automation systems requiring precise control

• Suitable for electronic equipment that requires reliable pneumatic valves

• Recommended for mechanical systems that need high-pressure valves with direct action functionality

Can this valve be used in high-pressure applications?


Yes, this pneumatic actuated valve is designed to handle a maximum working pressure of 40 Bar, making it suitable for high-pressure applications.

Will this valve fit a 3/4 inch thread size?


Yes, this valve comes with a 3/4 inch thread size, making it compatible with standard fittings in various systems.

Is this valve suitable for industrial automation systems?


Yes, this valve is suitable for industrial automation systems that require precise control and reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy