- RS Stock No.:
- 203-6003
- Mfr. Part No.:
- VZPR-BPD-22-R112
- Brand:
- Festo
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$951.38
(exc. GST)
$1,046.52
(inc. GST)
Units | Per unit |
1 + | $951.38 |
- RS Stock No.:
- 203-6003
- Mfr. Part No.:
- VZPR-BPD-22-R112
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZBM ball valve is a 2/2-way DAPS double acting actuator unit with nominal width 1 1/2". The valve is made of brass material.
Valve connection = Rp1 1/2
Type of mounting = Via female threads
Mounting position = any
Type of mounting = Via female threads
Mounting position = any
Specifications
Attribute | Value |
---|---|
Thread Size | 1-1/2in |
Valve Type | Ball |
Return Type | Direct Action |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- JST Right Angle Socket Type C 3.1 USB Connector
- RS PRO Butterfly type Pneumatic Actuated Valve 3in
- Festo Ball type Pneumatic Actuated Valve 2in, 25 bar
- Festo Ball type Pneumatic Actuated Valve 2-1/2in, 25 bar
- RS PRO Pneumatic Actuated Valve 2in