Festo Ball type Pneumatic Actuated Valve, 8.4 bar, EN 10226-1, Female 3/8 in
- RS Stock No.:
- 203-6097
- Mfr. Part No.:
- VZPR-BPD-22-R38
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-6097
- Mfr. Part No.:
- VZPR-BPD-22-R38
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 3/8 in | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Maximum Operating Pressure | 8.4 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Valve Material | Brass | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | EN 10226-1 | |
| Model Number | 540511 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 3/8 in | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Maximum Operating Pressure 8.4 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Valve Material Brass | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals EN 10226-1 | ||
Model Number 540511 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/8in Inlet Port Size, 8.4 Bar Maximum Operating Pressure - VZPR-BPD-22-R38, Numeric Part Number:540511
This pneumatic-actuated valve is a brass two-way ball valve with a pneumatic swivel drive intended for process control where threaded connections and Compact actuation are required. It is designed to operate across industrial ambient conditions and to be mounted in any orientation, providing controlled on/off flow for systems compatible with Rp3/8 threaded ports.
Features and Benefits:
• Direct-action pneumatic operation offers Rapid valve switching
• Rated for operating pressure up to 8.4 bar for high-pressure applications
• Female inlet and outlet threaded connections simplify pipeline integration
• Suitable for media temperatures down to -20°C enabling low-temperature use
• Corrosion resistance classified CRC1 reduces maintenance frequency
• Rated for operating pressure up to 8.4 bar for high-pressure applications
• Female inlet and outlet threaded connections simplify pipeline integration
• Suitable for media temperatures down to -20°C enabling low-temperature use
• Corrosion resistance classified CRC1 reduces maintenance frequency
Applications
• Suitable for compressed-air distribution control loops
• Ideal for plant systems requiring Rp3/8 threaded connections
• Can be used for fluid isolation in process instrument lines
• Used with automated actuator systems for remote shut-off
• Suitable for installations demanding low-corrosion brass valves
• Ideal for plant systems requiring Rp3/8 threaded connections
• Can be used for fluid isolation in process instrument lines
• Used with automated actuator systems for remote shut-off
• Suitable for installations demanding low-corrosion brass valves
What threaded standards do the inlet and outlet follow?
The inlet thread is manufactured to EN 10226-1 and the outlet uses R standard threads.
What temperature ranges can the valve handle during operation?
The medium temperature capability extends down to -20°C while ambient operation is rated to +80°C.
How is the valve mounted and positioned during installation?
It supports CNOMO-style mounting and may be installed in any assembly position.
What is the valves nominal size and pressure class?
The nominal diameter is DN15 with a process valve nominal pressure rating of PN40.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1/4
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2.5 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve R, Female 1/4 in
