Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1, Female 2 in

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-6072
Mfr. Part No.:
VZPR-BPD-22-R2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

CNOMO

Valve Type

Ball

Inlet Port Size

2 in

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

2 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

25 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

R

Valve Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Model Number

540517

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, Direct Action Return, 25 Bar Maximum Working Pressure - VZPR-BPD-22-R2, Numeric Part Number: 540517


This pneumatic actuated ball valve is designed for efficient control in automation processes. With a 2-inch thread size and capable of functioning under a maximum working pressure of 25 Bar, it is robust enough for demanding industrial applications. The valve features both electrical and pneumatic actuation methods, offering flexibility for various uses.

Features & Benefits


• 2-way ball valve design enhances flow control

• Quarter turn actuator improves response times

• Operates within a pressure range of 1 to 8.4 Bar

• Internal thread fitting simplifies installation

• Wide temperature tolerance supports varied mediums

• Low corrosion stress class ensures durability

Applications


• Used with pneumatic control systems for automation

• Ideal for high-pressure performance in industrial settings

• Suitable for fluid handling in manufacturing environments

• Applicable in systems needing direct action responses

• Useful in heating and cooling systems

What is the operating temperature range?


It can perform from -20 to 150°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy