NSK-RHP SNP25 R Pillow Block Bearing -, 25 mm ID
- RS Stock No.:
- 785-4835
- Mfr. Part No.:
- SNP25 R
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $7.15
View bulk pricing optionsSubtotal (1 unit)*
$101.50
(exc. GST)
$111.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.50 | - |
| 5 - 9 | $100.07 | $7.15 |
| 10 + | $98.40 | $31.00 |
*price indicative
- RS Stock No.:
- 785-4835
- Mfr. Part No.:
- SNP25 R
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 25mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 10 mm | |
| Length | 70mm | |
| Depth | 36mm | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| Bore Type | Taper | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 25mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 10 mm | ||
Length 70mm | ||
Depth 36mm | ||
Mount Hole Centre-to-Centre 50.8mm | ||
Bore Type Taper | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Short Base Pillow Block
Cast iron self lubricated short base pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Ideal for mounting in confined spaces
Related links
- NSK-RHP LPB25 R Pillow Block Bearing -, 25 mm ID
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP LPB12 R Pillow Block Bearing -, 12 mm ID
- NSK-RHP LPB30 R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID
