NSK-RHP LPB20 R Pillow Block Bearing -, 20 mm ID

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$66.23

(exc. GST)

$72.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$66.23-
5 - 9$65.151%
10 +$63.753%

*price indicative

RS Stock No.:
755-277
Mfr. Part No.:
LPB20 R
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Pillow Block Bearing

Inside Diameter

20mm

Material

Galvanised Steel

Centre Height

25.4mm

Mount Hole Size

8 mm

Length

98.4mm

Depth

31.7mm

Mount Hole Centre-to-Centre

76mm

Standards/Approvals

No

Height

49.9mm

RoHS Status: Exempt

Self-Lube Bearing Pillow Blocks


Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts

Quick fit/dismantle

  • RS Stock No. 7854832
  • Mfr. Part No. SNP20 R
Each
$89.73
  • RS Stock No. 0747456
  • Mfr. Part No. NP20 R
Each
$80.93
  • RS Stock No. 1929915
  • Mfr. Part No. SNP30EC R
Each
$144.85
  • RS Stock No. 0755261
  • Mfr. Part No. LPB16 R
Each
$64.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy