NSK-RHP LPB25 R Pillow Block Bearing -, 25 mm ID
- RS Stock No.:
- 755-283
- Mfr. Part No.:
- LPB25 R
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$73.88
(exc. GST)
$81.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.88 | - |
| 5 - 9 | $72.66 | 1% |
| 10 + | $70.99 | 3% |
*price indicative
- RS Stock No.:
- 755-283
- Mfr. Part No.:
- LPB25 R
- Brand:
- NSK-RHP
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
| Brand | NSK-RHP | |
| Inside Diameter | 25mm | |
| Product Type | Pillow Block Bearing | |
| Material | Zinc Plated Steel | |
| Centre Height | 28.6mm | |
| Mount Hole Size | 10 mm | |
| Length | 108mm | |
| Depth | 31.7mm | |
| Mount Hole Centre-to-Centre | 86mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 25mm | ||
Product Type Pillow Block Bearing | ||
Material Zinc Plated Steel | ||
Centre Height 28.6mm | ||
Mount Hole Size 10 mm | ||
Length 108mm | ||
Depth 31.7mm | ||
Mount Hole Centre-to-Centre 86mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Self-Lube Bearing Pillow Blocks
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle
- RS Stock No. 7854835
- Mfr. Part No. SNP25 R
Each
$101.50
- RS Stock No. 1252430
- Mfr. Part No. SYFWK 25 LTHR
Each
$402.06
- RS Stock No. 2132062
- Mfr. Part No. SYF 25 FM
Each
$158.27
Related links
- NSK-RHP SNP25 R Pillow Block Bearing -, 25 mm ID
- NSK-RHP LPB20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB12 R Pillow Block Bearing -, 12 mm ID
- NSK-RHP LPB30 R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID