NSK-RHP LPB16 R Pillow Block Bearing -, 16 mm ID
- RS Stock No.:
- 755-261
- Mfr. Part No.:
- LPB16 R
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.01
(exc. GST)
$70.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $64.01 |
| 5 - 9 | $63.27 |
| 10 + | $61.95 |
*price indicative
- RS Stock No.:
- 755-261
- Mfr. Part No.:
- LPB16 R
- Brand:
- NSK-RHP
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
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 16mm | |
| Material | Zinc Plated Steel | |
| Static Load Rating | 122000N | |
| Centre Height | 22.2mm | |
| Mount Hole Size | 8 mm | |
| Length | 85.7mm | |
| Dynamic Load Rating | 157000N | |
| Depth | 25.4mm | |
| Mount Hole Centre-to-Centre | 68mm | |
| Standards/Approvals | ISO | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 16mm | ||
Material Zinc Plated Steel | ||
Static Load Rating 122000N | ||
Centre Height 22.2mm | ||
Mount Hole Size 8 mm | ||
Length 85.7mm | ||
Dynamic Load Rating 157000N | ||
Depth 25.4mm | ||
Mount Hole Centre-to-Centre 68mm | ||
Standards/Approvals ISO | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt

Self-Lube Bearing Pillow Blocks
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle
Related links
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP LPB30 R Pillow Block Bearing -, 30 mm ID
- NSK-RHP LPB20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB12 R Pillow Block Bearing -, 12 mm ID
- NSK-RHP SNP20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB25 R Pillow Block Bearing -, 25 mm ID