NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- RS Stock No.:
- 192-9915
- Mfr. Part No.:
- SNP30EC R
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $52.78
View bulk pricing optionsSubtotal (1 unit)*
$144.85
(exc. GST)
$159.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $144.85 | - |
| 13 - 24 | $140.79 | $52.78 |
| 25 + | $137.04 | $195.25 |
*price indicative
- RS Stock No.:
- 192-9915
- Mfr. Part No.:
- SNP30EC R
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 30mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 10 mm | |
| Length | 96mm | |
| Depth | 40mm | |
| Mount Hole Centre-to-Centre | 76.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 30mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 10 mm | ||
Length 96mm | ||
Depth 40mm | ||
Mount Hole Centre-to-Centre 76.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Short Base Pillow Block Housed Bearing unit 30mm Shaft 42.9x96x83.9mm
Related links
- NSK-RHP LPB30 R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP SNP20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP SL50 R Pillow Block Bearing -, 50 mm ID
- NSK-RHP LPB12 R Pillow Block Bearing -, 12 mm ID
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP LPB20 R Pillow Block Bearing -, 20 mm ID
