NSK-RHP SNP20 R Pillow Block Bearing -, 20 mm ID

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$89.73

(exc. GST)

$98.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$89.73-
5 - 9$88.87-
10 +$87.812%

*price indicative

RS Stock No.:
785-4832
Mfr. Part No.:
SNP20 R
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

20mm

Product Type

Pillow Block Bearing

Material

Cast Iron

Centre Height

33.3mm

Mount Hole Size

8 mm

Length

65mm

Depth

32mm

Mount Hole Centre-to-Centre

50.8mm

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
GB

Short Base Pillow Block


Cast iron self lubricated short base pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Ideal for mounting in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy