NSK-RHP NP40 R Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 785-4778
- Mfr. Part No.:
- NP40 R
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$132.21
(exc. GST)
$145.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $132.21 | - |
| 5 - 9 | $130.39 | $9.10 |
| 10 + | $128.22 | $39.90 |
*price indicative
- RS Stock No.:
- 785-4778
- Mfr. Part No.:
- NP40 R
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 12 mm | |
| Length | 180.5mm | |
| Depth | 51mm | |
| Mount Hole Centre-to-Centre | 148mm | |
| Standards/Approvals | No | |
| Height | 98.5mm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 12 mm | ||
Length 180.5mm | ||
Depth 51mm | ||
Mount Hole Centre-to-Centre 148mm | ||
Standards/Approvals No | ||
Height 98.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
Related links
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB20 R Pillow Block Bearing -, 20 mm ID
- NSK-RHP LPB16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP LPB25 R Pillow Block Bearing -, 25 mm ID
- NSK-RHP LPB12 R Pillow Block Bearing -, 12 mm ID
- NSK-RHP LPB30 R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID
