NSK-RHP NP1.1/4 Pillow Block Bearing -, 31.75 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$123.45

(exc. GST)

$135.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.45

*price indicative

RS Stock No.:
785-4766
Mfr. Part No.:
NP1.1/4
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Pillow Block Bearing

Inside Diameter

31.75mm

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

12 mm

Length

160.5mm

Depth

41.5mm

Mount Hole Centre-to-Centre

129.5mm

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
GB

Self-Lube Pillow Block Bearing


Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452

Spherical bearing insert accommodates initial misalignment

Nitrile/fabric seals

Supplied with full fitting instructions

C3 internal radial clearance

Slotted bolt holes

Supplied with

grease nipples.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy